DIP05-1C90-51F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.566
Unit Price: kr.53.57000
Datasheet
DIP05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIP05
How to Choose a Relay - Another Teaching Moment

DIP05-1C90-51F

DigiKey Part Number
DIP05-1C90-51F-ND
Manufacturer
Manufacturer Product Number
DIP05-1C90-51F
Description
RELAY REED SPDT 250MA 5V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
175VAC, 175VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.7 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
200 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.