
AS7343-DLGM OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS7343-DLGMTR-ND - Tape & Reel (TR) 4991-AS7343-DLGMCT-ND - Cut Tape (CT) 4991-AS7343-DLGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7343-DLGM OLGA8 LF T&RDP |
Description | SENSOR OPT 380-1000NMAMB 8 TFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 380nm ~ 1000nm I2C 8-TFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7343-DLGM OLGA8 LF T&RDP Models |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-TFLGA |
Wavelength 380nm ~ 1000nm | Supplier Device Package 8-OLGA (3.1x2) |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.75000 | kr.52.75 |
| 5 | kr.47.61400 | kr.238.07 |
| 10 | kr.45.70500 | kr.457.05 |
| 25 | kr.43.42640 | kr.1,085.66 |
| 50 | kr.41.87060 | kr.2,093.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.56920 | kr.18,784.60 |
| Unit Price without VAT: | kr.52.75000 |
|---|---|
| Unit Price with VAT: | kr.65.93750 |











