Optical Sensor Ambient I2C 8-TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ambient I2C 8-TFLGA
AS7341-DLGM
AS7341-DLGT

AS7341-DLGT

DigiKey Part Number
AS7341-DLGTTR-ND - Tape & Reel (TR)
AS7341-DLGTCT-ND - Cut Tape (CT)
AS7341-DLGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS7341-DLGT
Description
SENSOR OPT AMBIENT 8 TFLGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 8-TFLGA
Datasheet
 Datasheet
EDA/CAD Models
AS7341-DLGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Manufacturer
ams-OSRAM USA INC.
Operating Temperature
-30°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TFLGA
Type
Ambient
Supplier Device Package
8-OLGA (3.1x2)
Proximity Detection
No
Base Product Number
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.40000kr.50.40
5kr.45.45800kr.227.29
10kr.43.63200kr.436.32
25kr.41.44840kr.1,036.21
50kr.39.95460kr.1,997.73
100kr.38.58590kr.3,858.59
500kr.35.95870kr.17,979.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.32.73200kr.163,660.00
Manufacturers Standard Package
Unit Price without VAT:kr.50.40000
Unit Price with VAT:kr.63.00000