
AS73211-AB5 | |
|---|---|
DigiKey Part Number | AS73211-AB5-ND |
Manufacturer | |
Manufacturer Product Number | AS73211-AB5 |
Description | AS73211-AB5 |
Customer Reference | |
Detailed Description | AS73211 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS73211 | |
Note | - | |
Base Product Number |

