Color Sensor 16 b 20-BFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Color Sensor 16 b 20-BFLGA
AS72652-BLGT

AS72651-BLGT

DigiKey Part Number
AS72651-BLGTTR-ND - Tape & Reel (TR)
AS72651-BLGTCT-ND - Cut Tape (CT)
AS72651-BLGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS72651-BLGT
Description
COLOR SENSOR I2C/UART 16-B 20
Customer Reference
Detailed Description
Color Sensor 16 b 20-BFLGA
Datasheet
 Datasheet
EDA/CAD Models
AS72651-BLGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution (Bits)
16 b
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
2.7 V ~ 3.6 V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-BFLGA
Part Status
Active
Base Product Number
Output
I2C, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.108
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.44000kr.57.44
5kr.51.93800kr.259.69
10kr.49.87700kr.498.77
25kr.47.42320kr.1,185.58
50kr.45.74320kr.2,287.16
100kr.44.20440kr.4,420.44
500kr.41.68080kr.20,840.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.38.88899kr.77,777.98
Manufacturers Standard Package
Unit Price without VAT:kr.57.44000
Unit Price with VAT:kr.71.80000