Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6214-AWLT-S WLP LF T&R

DigiKey Part Number
4991-AS6214-AWLT-STR-ND - Tape & Reel (TR)
4991-AS6214-AWLT-SCT-ND - Cut Tape (CT)
4991-AS6214-AWLT-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6214-AWLT-S WLP LF T&R
Description
TEMP SENSOR WLCSP 6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Resolution
16 b
Features
Standby Mode, Sleep Mode
Accuracy - Highest (Lowest)
±0.4°C (±1°C)
Test Condition
0°C ~ 65°C (65°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.5x1.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
5kr.3.76600kr.18.83
10kr.3.56300kr.35.63
25kr.3.32720kr.83.18
50kr.3.16620kr.158.31
100kr.3.01970kr.301.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.22192kr.1,110.96
1.000kr.2.13030kr.2,130.30
1.500kr.2.08037kr.3,120.55
2.500kr.2.02096kr.5,052.40
3.500kr.1.98389kr.6,943.61
5.000kr.1.94624kr.9,731.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750