



AS6200-AWLT-S | |
|---|---|
DigiKey Part Number | AS6200-AWLT-STR-ND - Tape & Reel (TR) AS6200-AWLT-SCT-ND - Cut Tape (CT) AS6200-AWLT-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6200-AWLT-S |
Description | SENSOR DIGITAL -40C-125C 6WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Resolution | 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 5 | kr.6.58000 | kr.32.90 |
| 10 | kr.6.24600 | kr.62.46 |
| 25 | kr.5.85720 | kr.146.43 |
| 50 | kr.5.59360 | kr.279.68 |
| 100 | kr.5.34980 | kr.534.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.86196 | kr.2,430.98 |
| 1.000 | kr.4.68045 | kr.4,680.45 |
| 1.500 | kr.4.58137 | kr.6,872.05 |
| 2.500 | kr.4.46354 | kr.11,158.85 |
| 3.500 | kr.4.38993 | kr.15,364.75 |
| 5.000 | kr.4.31519 | kr.21,575.95 |
| 12.500 | kr.4.13783 | kr.51,722.88 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |



