


AS5262-HMFM | |
|---|---|
DigiKey Part Number | AS5262-HMFMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5262-HMFM |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | AS5262-HMFM Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case 16-VQFN Exposed Pad |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 16-MLF (6x6) |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.70.13194 | kr.35,065.97 |
| Unit Price without VAT: | kr.70.13194 |
|---|---|
| Unit Price with VAT: | kr.87.66493 |






