
AS5145B-SS_EK_DB | |
|---|---|
DigiKey Part Number | AS5145BDB-ND |
Manufacturer | |
Manufacturer Product Number | AS5145B-SS_EK_DB |
Description | BOARD DEMO AS5145 |
Customer Reference | |
Detailed Description | AS5145 - Magnetic, Rotary Position Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V USB or 9V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | AS5145 | |
Note | - |


