Rotary Encoder Magnetic 4096 Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Magnetic 4096 Quadrature (Incremental)

AS5145B-HSST SSOP16 LF T&RDP

DigiKey Part Number
AS5145B-HSSTTR-ND - Tape & Reel (TR)
AS5145B-HSSTCT-ND - Cut Tape (CT)
AS5145B-HSSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5145B-HSST SSOP16 LF T&RDP
Description
ENCODER MAG QUAD SMD TAB
Customer Reference
Detailed Description
Rotary Encoder Magnetic 4096 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
ams-OSRAM USA INC.
Detent
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Built in Switch
No
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Termination Style
SMD (SMT) Tab
Encoder Type
Magnetic
Grade
Automotive
Output Type
Quadrature (Incremental)
Qualification
AEC-Q100
Pulses per Revolution
4096
Base Product Number
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.923
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.14000kr.80.14
5kr.72.73200kr.363.66
10kr.69.98700kr.699.87
25kr.66.70200kr.1,667.55
50kr.64.45500kr.3,222.75
100kr.63.58070kr.6,358.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.63.58057kr.127,161.14
Manufacturers Standard Package
Unit Price without VAT:kr.80.14000
Unit Price with VAT:kr.100.17500