
AS5140-SS_EK_AB | |
|---|---|
DigiKey Part Number | 4991-AS5140-SS_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5140-SS_EK_AB |
Description | BOARD ADAPTER AS5140 |
Customer Reference | |
Detailed Description | AS5140 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AS5140 | |
Note | - | |
Base Product Number |

