

AS5115-HSST SSOP16 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5115-HSSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5115-HSST SSOP16 LF T&RDP |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Linearity ±1% |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Grade Automotive |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Qualification AEC-Q100 |
Output Analog Voltage | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Signal Cosine, Sine | Supplier Device Package 16-SSOP |
Actuator Type External Magnet, Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.62791 | kr.47,255.82 |
| Unit Price without VAT: | kr.23.62791 |
|---|---|
| Unit Price with VAT: | kr.29.53489 |






