
AS5047U-HTSM TSSOP14 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5047U-HTSMTR-ND - Tape & Reel (TR) 4991-AS5047U-HTSMCT-ND - Cut Tape (CT) 4991-AS5047U-HTSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5047U-HTSM TSSOP14 LF T&RDP |
Description | AS5047U-HTSM TSSOP14 LF T&RDP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer ams-OSRAM USA INC. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Rotary Position | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output PWM, SPI | Supplier Device Package 14-TSSOP |
Actuator Type External Magnet, Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.24000 | kr.56.24 |
| 5 | kr.50.78400 | kr.253.92 |
| 10 | kr.48.76100 | kr.487.61 |
| 25 | kr.46.35040 | kr.1,158.76 |
| 50 | kr.44.70460 | kr.2,235.23 |
| 100 | kr.43.19320 | kr.4,319.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.40.15096 | kr.20,075.48 |
| 1.000 | kr.39.01706 | kr.39,017.06 |
| 1.500 | kr.38.39757 | kr.57,596.36 |
| Unit Price without VAT: | kr.56.24000 |
|---|---|
| Unit Price with VAT: | kr.70.30000 |











