
AS5047D-ATST TSSOP14 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5047D-ATSTTSSOP14LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5047D-ATSTTSSOP14LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5047D-ATSTTSSOP14LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5047D-ATST TSSOP14 LF T&RDP |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable PWM |
Datasheet | Datasheet |
EDA/CAD Models | AS5047D-ATST TSSOP14 LF T&RDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.11000 | kr.43.11 |
| 10 | kr.33.22200 | kr.332.22 |
| 25 | kr.30.74120 | kr.768.53 |
| 100 | kr.28.01460 | kr.2,801.46 |
| 250 | kr.27.95584 | kr.6,988.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.24.25391 | kr.109,142.60 |
| Unit Price without VAT: | kr.43.11000 |
|---|---|
| Unit Price with VAT: | kr.53.88750 |


















