
AS3955-ASWF-S4 | |
|---|---|
DigiKey Part Number | AS3955-ASWF-S4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3955-ASWF-S4 |
Description | IC RFID TRANSP 13.58MHZ 12WLCSP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.58MHz ISO 14443, NFC SPI 1.65V ~ 5.5V 12-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 12-UFBGA, WLCSP |
Frequency 13.58MHz | Supplier Device Package 12-WLCSP (2.13x1.42) |
Standards ISO 14443, NFC |

