
AS3561-DWLM | |
|---|---|
DigiKey Part Number | AS3561-DWLMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3561-DWLM |
Description | IC AMP CLASS H STER 30MW 16WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class H 16-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 30mW x 2 @ 16Ohm |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Part Status Obsolete | Mounting Type Surface Mount |
Type Class H | Supplier Device Package 16-WLCSP (1.62x1.62) |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 16-UFBGA, WLCSP |

