
AS3422 | |
---|---|
DigiKey Part Number | AS3422-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3422 |
Description | IC AMP CLASS AB STEREO 32QFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1V ~ 1.8V | |
Features | Depop, Differential Inputs, I2C, Input Multiplexer, Microphone, Mute, Short-Circuit Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |