AS3421-EQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3421-EQFP

DigiKey Part Number
AS3421-EQFP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3421-EQFP
Description
IC AMP CLASS AB STEREO 24QFN
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
1V ~ 1.8V
Features
Depop, Differential Inputs, I2C, Input Multiplexer, Microphone, Mute, Short-Circuit Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.