
AS3410 EK-ST | |
---|---|
DigiKey Part Number | AS3410EK-ST-ND |
Manufacturer | |
Manufacturer Product Number | AS3410 EK-ST |
Description | EVAL BOARD FOR AS3410 |
Customer Reference | |
Detailed Description | AS3410 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | AS3410 | |
Primary Attributes | Noise-Cancelling | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |