
AS1371-BTDT-12 | |
|---|---|
DigiKey Part Number | AS1371-BTDT-12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1371-BTDT-12 |
Description | IC REG LINEAR 1.2V 400MA 6-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-TDFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 50dB (10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFDFN Exposed Pad |
Voltage - Input (Max) 3.6V | Supplier Device Package 6-TDFN (2x2) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |

