


AS1352V | |
|---|---|
DigiKey Part Number | AS1352V-ND |
Manufacturer | |
Manufacturer Product Number | AS1352V |
Description | IC REG LIN POS PROG 200MA 16-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 4 Output 200mA 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tray | PSRR 70dB ~ 40dB (1KHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 4 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-VFQFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 16-QFN (3x3) |
Voltage - Output (Max) | Base Product Number |

