


AS1337A-BTDT | |
|---|---|
DigiKey Part Number | AS1337A-BTDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1337A-BTDT |
Description | IC REG BOOST ADJ 850MA 8TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 850mA (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Input (Min) 0.65V | Base Product Number |
Voltage - Input (Max) 4.5V |

