LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.8A, 2A 13-WLCSP (2.25x1.52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1170-ZWLM

DigiKey Part Number
4991-AS1170-ZWLMTR-ND - Tape & Reel (TR)
4991-AS1170-ZWLMCT-ND - Cut Tape (CT)
4991-AS1170-ZWLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1170-ZWLM
Description
IC LED DVR REG 1.8A 2A 13WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.8A, 2A 13-WLCSP (2.25x1.52)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.8V ~ 5.5V
Manufacturer
ams-OSRAM USA INC.
Current - Output / Channel
1.8A, 2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
4MHz
Part Status
Active
Dimming
I2C
Type
DC DC Regulator
Applications
Camera Flash, Lighting, Signage
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
13-UFBGA, WLCSP
Voltage - Supply (Min)
2.5V
Supplier Device Package
13-WLCSP (2.25x1.52)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.93300kr.49.33
25kr.4.45320kr.111.33
100kr.3.92760kr.392.76
250kr.3.67668kr.919.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.52542kr.1,762.71
1.000kr.3.40084kr.3,400.84
1.500kr.3.33847kr.5,007.70
2.500kr.3.26936kr.8,173.40
3.500kr.3.22896kr.11,301.36
5.000kr.3.19011kr.15,950.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250