
AS1116-BSST | |
|---|---|
DigiKey Part Number | AS1116-BSSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1116-BSST |
Description | IC DRVR 64 LED 7SEG 8 DGT 24QSOP |
Customer Reference | |
Detailed Description | LED Driver 24-QSOP |
Datasheet | Datasheet |
Category | Current - Supply 335 mA |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Configuration 8 x (7 Segment), 64 LED | Supplier Device Package 24-QSOP |
Interface SPI | Base Product Number |
Digits or Characters 8 Digits |

