AS1110-BSSU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1110-BSSU

DigiKey Part Number
AS1110-BSSU-ND
Manufacturer
Manufacturer Product Number
AS1110-BSSU
Description
IC LED DRVR LINEAR 100MA 24SSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
100mA
Frequency
50MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types