
AS1109-BSOU | |
|---|---|
DigiKey Part Number | AS1109-BSOU-ND |
Manufacturer | |
Manufacturer Product Number | AS1109-BSOU |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 15V |
Manufacturer ams-OSRAM USA INC. | Current - Output / Channel 100mA |
Packaging Tube | Frequency 50MHz |
Part Status Obsolete | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 3.15V | Base Product Number |
Voltage - Supply (Max) 5.5V |

