


CLF1G0035S-50,112 | |
|---|---|
DigiKey Part Number | 1603-1037-ND |
Manufacturer | |
Manufacturer Product Number | CLF1G0035S-50,112 |
Description | RF MOSFET GAN HEMT 50V SOT467B |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 3GHz 11.5dB 50W SOT-467B |
Datasheet | Datasheet |
Category | Current - Test 150 mA |
Manufacturer Ampleon USA Inc. | Power - Output 50W |
Packaging Tray | Voltage - Rated 150 V |
Part Status Not For New Designs | Mounting Type Surface Mount |
Technology GaN HEMT | Package / Case SOT-467B |
Frequency 3GHz | Supplier Device Package SOT-467B |
Gain 11.5dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.1,067.94233 | kr.64,076.54 |
| Unit Price without VAT: | kr.1,067.94233 |
|---|---|
| Unit Price with VAT: | kr.1,334.92791 |

