220 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMK316BBJ227ML-TE

DigiKey Part Number
587-JMK316BBJ227ML-TETR-ND - Tape & Reel (TR)
587-JMK316BBJ227ML-TECT-ND - Cut Tape (CT)
587-JMK316BBJ227ML-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BBJ227ML-TE
Description
CAP CER 220UF 6.3V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BBJ227ML-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC31X5R227M6R3NTCal-Chip Electronics, Inc.8.2064713-GMC31X5R227M6R3NTCT-NDkr.8.40000Parametric Equivalent
In-Stock: 7.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.56000kr.32.56
10kr.23.51200kr.235.12
50kr.19.89800kr.994.90
100kr.18.77870kr.1,877.87
500kr.16.88496kr.8,442.48
1.000kr.16.29845kr.16,298.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.81540kr.31,630.80
4.000kr.15.41748kr.61,669.92
Manufacturers Standard Package
Unit Price without VAT:kr.32.56000
Unit Price with VAT:kr.40.70000