



BLP05H6350XRY | |
|---|---|
DigiKey Part Number | 568-12630-2-ND - Tape & Reel (TR) 568-12630-1-ND - Cut Tape (CT) 568-12630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP05H6350XRY |
Description | RF MOSFET LDMOS 50V 4HSOPF |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 27dB 350W 4-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 27dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 350W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1223-2 | |
Supplier Device Package | 4-HSOPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.37000 | kr.445.37 |
| 10 | kr.369.06900 | kr.3,690.69 |
| 25 | kr.350.02360 | kr.8,750.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.389.52000 | kr.389.52 |
| 10 | kr.365.93400 | kr.3,659.34 |
| 25 | kr.354.12840 | kr.8,853.21 |
| Unit Price without VAT: | kr.389.52000 |
|---|---|
| Unit Price with VAT: | kr.486.90000 |


