
BLP0408H9S30GXY | |
|---|---|
DigiKey Part Number | 1603-BLP0408H9S30GXYTR-ND - Tape & Reel (TR) 1603-BLP0408H9S30GXYCT-ND - Cut Tape (CT) 1603-BLP0408H9S30GXYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP0408H9S30GXY |
Description | BLP0408H9S30G/TO-270-2G-1/TR7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 400MHz ~ 860MHz 20.2dB 30W TO-270-2G-1 |
Datasheet | Datasheet |
EDA/CAD Models | BLP0408H9S30GXY Models |
Category | Voltage - Test 50 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 1.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 100 mA |
Part Status Active | Power - Output 30W |
Technology LDMOS | Voltage - Rated 108 V |
Configuration N-Channel | Mounting Type Surface Mount |
Frequency 400MHz ~ 860MHz | Package / Case TO-270BA |
Gain 20.2dB | Supplier Device Package TO-270-2G-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.61000 | kr.236.61 |
| 10 | kr.192.43200 | kr.1,924.32 |
| 25 | kr.181.39760 | kr.4,534.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.169.27100 | kr.16,927.10 |
| 200 | kr.164.76485 | kr.32,952.97 |
| 300 | kr.162.50877 | kr.48,752.63 |
| Unit Price without VAT: | kr.236.61000 |
|---|---|
| Unit Price with VAT: | kr.295.76250 |

