
BLM9D1920-08AMZ | |
---|---|
DigiKey Part Number | 1603-BLM9D1920-08AMZTR-ND - Tape & Reel (TR) 1603-BLM9D1920-08AMZCT-ND - Cut Tape (CT) 1603-BLM9D1920-08AMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D1920-08AMZ |
Description | BLM9D1920-08AM/LGA7X7/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.88GHz ~ 2.025GHz 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.88GHz ~ 2.025GHz | |
P1dB | - | |
Gain | 26.8dB | |
Noise Figure | - | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.69.36000 | kr.69,360.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.118.40000 | kr.118.40 |
10 | kr.94.27200 | kr.942.72 |
25 | kr.88.24080 | kr.2,206.02 |
100 | kr.84.89660 | kr.8,489.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.118.40000 | kr.118.40 |
10 | kr.94.27200 | kr.942.72 |
25 | kr.88.24080 | kr.2,206.02 |
100 | kr.81.61090 | kr.8,161.09 |
250 | kr.78.45068 | kr.19,612.67 |
500 | kr.77.68320 | kr.38,841.60 |
Unit Price without VAT: | kr.118.40000 |
---|---|
Unit Price with VAT: | kr.148.00000 |