20 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM9D0910-05AMZ

DigiKey Part Number
1603-BLM9D0910-05AMZTR-ND - Tape & Reel (TR)
1603-BLM9D0910-05AMZCT-ND - Cut Tape (CT)
1603-BLM9D0910-05AMZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM9D0910-05AMZ
Description
BLM9D0910-05AM/LGA7X7/REELDP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 859MHz ~ 960MHz 20-LGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
859MHz ~ 960MHz
P1dB
-
Gain
18dB
Noise Figure
-
Current - Supply
-
Mounting Type
Surface Mount
Package / Case
20-VLGA Exposed Pad
Supplier Device Package
20-LGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.29000kr.108.29
10kr.85.94600kr.859.46
25kr.80.36880kr.2,009.22
100kr.74.23870kr.7,423.87
250kr.71.31596kr.17,828.99
500kr.70.42560kr.35,212.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.62.88000kr.62,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.108.29000
Unit Price with VAT:kr.135.36250