RF Mosfet 50 V 150 mA 1.2GHz ~ 1.4GHz 17dB 500W SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 150 mA 1.2GHz ~ 1.4GHz 17dB 500W SOT539A
Ampleon Company Video - The Leading Global Partner in RF Power

BLL6H1214-500,112

DigiKey Part Number
568-7559-ND
Manufacturer
Manufacturer Product Number
BLL6H1214-500,112
Description
RF MOSFET LDMOS 50V SOT539A
Customer Reference
Detailed Description
RF Mosfet 50 V 150 mA 1.2GHz ~ 1.4GHz 17dB 500W SOT539A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
Ampleon USA Inc.
Current - Test
150 mA
Packaging
Tray
Power - Output
500W
Part Status
Discontinued at DigiKey
Voltage - Rated
100 V
Technology
LDMOS
Mounting Type
Chassis Mount
Configuration
Dual, Common Source
Package / Case
SOT-539A
Frequency
1.2GHz ~ 1.4GHz
Supplier Device Package
SOT539A
Gain
17dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.5,028.19000kr.5,028.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5,028.19000
Unit Price with VAT:kr.6,285.23750