


BLF6G27LS-40P,118 | |
|---|---|
DigiKey Part Number | 568-8667-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF6G27LS-40P,118 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 2.5GHz ~ 2.7GHz 17.5dB 12W LDMOST |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 450 mA |
Packaging Tape & Reel (TR) | Power - Output 12W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-1121B |
Frequency 2.5GHz ~ 2.7GHz | Supplier Device Package LDMOST |
Gain 17.5dB | Base Product Number |

