


ADP1765ACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1765ACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP1765ACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP1765ACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1765ACPZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 5A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1765ACPZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 17 mA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 61dB ~ 33dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Current Limit, Thermal Overload |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 1.98V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 16-LFCSP (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.02000 | kr.138.02 |
| 10 | kr.110.37300 | kr.1,103.73 |
| 25 | kr.103.45600 | kr.2,586.40 |
| 100 | kr.97.29300 | kr.9,729.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.87.35514 | kr.131,032.71 |
| Unit Price without VAT: | kr.138.02000 |
|---|---|
| Unit Price with VAT: | kr.172.52500 |






