


BLF6G10LS-135RN,11 | |
|---|---|
DigiKey Part Number | BLF6G10LS-135RN,11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF6G10LS-135RN,11 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 950 mA 871.5MHz ~ 891.5MHz 21dB 26.5W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 32A |
Manufacturer Ampleon USA Inc. | Current - Test 950 mA |
Packaging Tape & Reel (TR) | Power - Output 26.5W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 871.5MHz ~ 891.5MHz | Package / Case SOT-502B |
Gain 21dB | Supplier Device Package SOT502B |
Voltage - Test 28 V | Base Product Number |

