
BLF521,112 | |
|---|---|
DigiKey Part Number | BLF521,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF521,112 |
Description | RF MOSFET 12.5V CRDB4 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 10 mA 500MHz 13dB 2W CRDB4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer Ampleon USA Inc. | Current - Test 10 mA |
Packaging Tray | Power - Output 2W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology MOSFET (Metal Oxide) | Mounting Type Chassis Mount |
Configuration N-Channel | Package / Case SOT-172D |
Frequency 500MHz | Supplier Device Package CRDB4 |
Gain 13dB | Base Product Number |
Voltage - Test 12.5 V |


