Similar



BLF2425M6LS180P,11 | |
|---|---|
DigiKey Part Number | BLF2425M6LS180P,11-ND |
Manufacturer | |
Manufacturer Product Number | BLF2425M6LS180P,11 |
Description | RF MOSFET LDMOS 28V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 10 mA 2.45GHz 13.3dB 180W SOT539B |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer Ampleon USA Inc. | Current - Test 10 mA |
Packaging Tray | Power - Output 180W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual, Common Source | Package / Case SOT-539B |
Frequency 2.45GHz | Supplier Device Package SOT539B |
Gain 13.3dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLC2425M9LS250Z | Ampleon USA Inc. | 46 | 1603-1084-ND | kr.819.51000 | Similar |


