
BLC9G24XS-170AVY | |
|---|---|
DigiKey Part Number | 2156-BLC9G24XS-170AVY-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G24XS-170AVY |
Description | RF MOSFET LDMOS 30V SOT1275-3 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 250 mA 2.3GHz ~ 2.4GHz 15.5dB 28W SOT1275-3 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.4µA |
Manufacturer Ampleon USA Inc. | Current - Test 250 mA |
Packaging Bulk | Power - Output 28W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case SOT1275-3 |
Frequency 2.3GHz ~ 2.4GHz | Supplier Device Package SOT1275-3 |
Gain 15.5dB | Base Product Number |
Voltage - Test 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.453.81750 | kr.1,815.27 |
| Unit Price without VAT: | kr.453.81750 |
|---|---|
| Unit Price with VAT: | kr.567.27188 |

