RF Mosfet 28 V 300 mA 1.81GHz ~ 1.88GHz 15.7dB 360W DFM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 300 mA 1.81GHz ~ 1.88GHz 15.7dB 360W DFM6
SOT1258-3
Ampleon Company Video - The Leading Global Partner in RF Power

BLC9G20LS-361AVTY

DigiKey Part Number
2156-BLC9G20LS-361AVTY-ND
Manufacturer
Manufacturer Product Number
BLC9G20LS-361AVTY
Description
RF MOSFET LDMOS 28V DFM6
Customer Reference
Detailed Description
RF Mosfet 28 V 300 mA 1.81GHz ~ 1.88GHz 15.7dB 360W DFM6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
1.81GHz ~ 1.88GHz
Gain
15.7dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
0.6dB
Current - Test
300 mA
Power - Output
360W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-1258-3
Supplier Device Package
DFM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.316
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.529.45250kr.2,117.81
Unit Price without VAT:kr.529.45250
Unit Price with VAT:kr.661.81563