RF Attenuators 20dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6782-6165-20

DigiKey Part Number
5984-6782-6165-20-ND
Manufacturer
Manufacturer Product Number
6782-6165-20
Description
ATTENUATOR, 1.85MM-M/F, 65GHZ, 1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 65 GHz
Manufacturer
Amphenol XMA
Power (Watts)
1W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
1.85mm In-Line Module
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,514.52000kr.4,514.52
10kr.3,838.36900kr.38,383.69
Manufacturers Standard Package
Unit Price without VAT:kr.4,514.52000
Unit Price with VAT:kr.5,643.15000