
2782-6426-03 | |
|---|---|
DigiKey Part Number | 5984-2782-6426-03-ND |
Manufacturer | |
Manufacturer Product Number | 2782-6426-03 |
Description | ATTENUATOR, SMA-M/F, 26GHZ, 2W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,013.25000 | kr.1,013.25 |
| 10 | kr.826.13100 | kr.8,261.31 |
| 25 | kr.770.07360 | kr.19,251.84 |
| Unit Price without VAT: | kr.1,013.25000 |
|---|---|
| Unit Price with VAT: | kr.1,266.56250 |

