New at DigiKey
2082-6051C-00-CRYO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6051C-00-CRYO

DigiKey Part Number
5984-2082-6051C-00-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-6051C-00-CRYO
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,111.68000kr.3,111.68
10kr.2,627.03400kr.26,270.34
Manufacturers Standard Package
Unit Price without VAT:kr.3,111.68000
Unit Price with VAT:kr.3,889.60000