
VN0102500291C | |
|---|---|
DigiKey Part Number | VN0102500291C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0102500291C |
Description | CONTACT H.D. CRIMP PIN 100PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.81926 | kr.4,909.63 |
| Unit Price without VAT: | kr.9.81926 |
|---|---|
| Unit Price with VAT: | kr.12.27408 |


