
T 3638 000 | |
|---|---|
DigiKey Part Number | 361-1069-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3638 000 |
Description | CONN RCPT FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 12 | Shielding |
Shell Size - Insert M16-12 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.22000 | kr.121.22 |
| 10 | kr.103.02500 | kr.1,030.25 |
| 25 | kr.96.57360 | kr.2,414.34 |
| 50 | kr.91.96560 | kr.4,598.28 |
| 105 | kr.87.27648 | kr.9,164.03 |
| 315 | kr.80.77302 | kr.25,443.50 |
| 525 | kr.77.91703 | kr.40,906.44 |
| Unit Price without VAT: | kr.121.22000 |
|---|---|
| Unit Price with VAT: | kr.151.52500 |







