
C146S16001G8 | |
|---|---|
DigiKey Part Number | 889-1637-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146S16001G8 |
Description | FRAME FIXED FMALE SZE16 FOR 5MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Module Female Heavy Duty Docking, Carrier Shell Frame Size E16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 5 | |
Gender | Female | |
Size | E16 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.14000 | kr.67.14 |
| 10 | kr.57.03100 | kr.570.31 |
| 30 | kr.52.77600 | kr.1,583.28 |
| 50 | kr.50.90600 | kr.2,545.30 |
| 100 | kr.48.47630 | kr.4,847.63 |
| 250 | kr.45.44284 | kr.11,360.71 |
| 500 | kr.43.27576 | kr.21,637.88 |
| 1.000 | kr.41.21260 | kr.41,212.60 |
| Unit Price without VAT: | kr.67.14000 |
|---|---|
| Unit Price with VAT: | kr.83.92500 |



