
C14610B0060021 | |
|---|---|
DigiKey Part Number | 889-1556-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0060021 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Amphenol Tuchel Industrial | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Brass |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size E6 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.53.50450 | kr.5,350.45 |
| Unit Price without VAT: | kr.53.50450 |
|---|---|
| Unit Price with VAT: | kr.66.88063 |












