
C146 21R006 607 1 | |
|---|---|
DigiKey Part Number | C14621R0066071-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R006 607 1 |
Description | CONN HOOD TOP ENTRY SZE6 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 E6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size E6 |
Manufacturer Amphenol Tuchel Industrial | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.89.14160 | kr.4,457.08 |
| Unit Price without VAT: | kr.89.14160 |
|---|---|
| Unit Price with VAT: | kr.111.42700 |

