
C146 10N025 500 2 | |
|---|---|
DigiKey Part Number | C14610N0255002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10N025 500 2 |
Description | CONN BASE SIDE ENTRY SZA16 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 3.976" L x 1.969" W x 2.244" H (101.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size A16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.117.94420 | kr.5,897.21 |
| Unit Price without VAT: | kr.117.94420 |
|---|---|
| Unit Price with VAT: | kr.147.43025 |


