
C146 10N016 508 2 | |
|---|---|
DigiKey Part Number | C14610N0165082-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10N016 508 2 |
Description | CONN BASE SIDE ENTRY SZE16 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.159.07560 | kr.7,953.78 |
| Unit Price without VAT: | kr.159.07560 |
|---|---|
| Unit Price with VAT: | kr.198.84450 |






